Part Details for 2455RP-91000442 by Honeywell Sensing and Control
Overview of 2455RP-91000442 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RP-91000442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6658-ND
|
DigiKey | THERMOSTAT 35DEG C SPST-NO CYL Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6102 | Buy Now |
DISTI #
785-2455RP-91000442
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$16.6100 | Order Now |
|
Onlinecomponents.com | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000442, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 20 °C [68 °F], Close Temperature 35 °C [95 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant |
340 In Stock |
|
$19.3100 / $31.3700 | Buy Now |
DISTI #
51643351
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1515 | Americas - 330 |
|
$26.0260 / $40.7810 | Buy Now |
DISTI #
77322527
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$26.6986 / $34.5217 | Buy Now |
DISTI #
77836512
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$35.7840 / $36.0640 | Buy Now |
DISTI #
2455RP-91000442
|
TME | Sensor: thermostat, NO, Topen: 20°C, Tclos: 35°C, 10A, 240VAC, ±5°C Min Qty: 1 | 4 |
|
$25.8400 / $28.8000 | Buy Now |
DISTI #
000000000003428956
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$18.3200 / $18.8200 | Buy Now |
DISTI #
C1S315200177776
|
Chip1Stop | Thermostats Commercial Thermal RoHS: Compliant | 32 |
|
$21.7000 / $22.2000 | Buy Now |
|
Master Electronics | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000442, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 20 °C [68 °F], Close Temperature 35 °C [95 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant |
340 In Stock |
|
$19.3100 / $31.3700 | Buy Now |