There are no models available for this part yet.
Overview of 2455RP-91000441 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2455RP-91000441 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-6801-ND
|
DigiKey | THERMOSTAT 150DEG C CYLINDER QC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
199 In Stock |
|
$16.8000 / $22.3200 | Buy Now | |
DISTI #
785-2455RP-91000441
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$16.8000 | Order Now | |
DISTI #
73988995
|
RS | Automatic Reset Thermostats, Switch Type SPST, Open on Rise, 15 A/10 A | Honeywell 2455RP-91000441 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5800 / $23.7600 | RFQ | |
Onlinecomponents.com | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000441, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 150 °C [302 °F], Close Temperature 135 °C [275 °F], Open Tolerance 4 °C [7.2 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant | 0 |
|
$16.6800 / $34.9400 | Buy Now | ||
DISTI #
77837381
|
Verical | Thermostats Commercial Thermal RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$25.0040 / $30.3660 | Buy Now | |
DISTI #
2455RP-91000441
|
TME | Sensor: thermostat, NC, Topen: 150°C, Tclos: 135°C, 10A, 240VAC, ±5°C Min Qty: 1 | 40 |
|
$19.9700 / $24.2500 | Buy Now | |
DISTI #
000000000003428955
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$18.3200 / $18.8200 | Buy Now | |
Master Electronics | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000441, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 150 °C [302 °F], Close Temperature 135 °C [275 °F], Open Tolerance 4 °C [7.2 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant | 0 |
|
$16.6800 / $34.9400 | Buy Now |
CAD Models for 2455RP-91000441 by Honeywell Sensing and Control
Part Data Attributes for 2455RP-91000441 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|