Part Details for 2455RP-91000435 by Honeywell Sensing and Control
Overview of 2455RP-91000435 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RP-91000435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6797-ND
|
DigiKey | THERMOSTAT 70DEG C CYLINDER QC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
302 In Stock |
|
$15.4000 / $23.2800 | Buy Now |
DISTI #
785-2455RP-91000435
|
Mouser Electronics | Thermostats COMMERCIAL THERMAL RoHS: Compliant | 0 |
|
$15.4000 | Order Now |
DISTI #
73988994
|
RS | Automatic Reset Thermostats, Switch Type SPST, Open on Rise, 15 A/10 A | Honeywell 2455RP-91000435 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6500 / $18.7800 | RFQ |
|
Onlinecomponents.com | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000435, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 70 °C [158 °F], Close Temperature 55 °C [131 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant | 0 |
|
$15.2900 / $32.0300 | Buy Now |
DISTI #
2455RP-91000435
|
TME | Sensor: thermostat, NC, Topen: 70°C, Tclos: 55°C, 10A, 240VAC, ±5°C Min Qty: 1 | 0 |
|
$18.2800 / $22.1900 | RFQ |
DISTI #
000000000003428949
|
Sager | Thermostats COMMERCIAL THERMAL Min Qty: 100 | 0 |
|
$16.8000 / $17.2500 | Buy Now |
|
Master Electronics | Honeywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000435, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 70 °C [158 °F], Close Temperature 55 °C [131 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] RoHS: Compliant | 0 |
|
$15.2900 / $32.0300 | Buy Now |