Part Details for 2455RC-00980620 by Honeywell Sensing and Control
Overview of 2455RC-00980620 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455RC-00980620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-00980620, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B203S, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 110 °C [230 °F], Close Temperature 75 °C [167 °F], Open Tolerance 5 °C [9 °F], Close Tolerance 7 °C [12.6 °F] RoHS: Compliant |
50 Partner Stock |
|
$7.7600 / $14.2400 | Buy Now |
DISTI #
38608910
|
Verical | Commercial Thermostat Automatic Reset Open on Rise 2-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$10.1500 / $10.3500 | Buy Now |
DISTI #
2455RC00980620-0
|
TME | Sensor: thermostat | 50 |
|
Buy Now | |
DISTI #
000000000003428583
|
Sager | Thermostats COMMERCIAL THERMAL | 0 |
|
Buy Now | |
|
Master Electronics | Honeywell Ceramic Automatic Reset Thermostats, 2455RC Series, 2455RC-00980620, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B203S, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 110 °C [230 °F], Close Temperature 75 °C [167 °F], Open Tolerance 5 °C [9 °F], Close Tolerance 7 °C [12.6 °F] RoHS: Compliant |
50 Partner Stock |
|
$7.7600 / $14.2400 | Buy Now |