Part Details for 24553 by HELUKABEL
Overview of 24553 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 24553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FEP-6Y/3X0.50
|
TME | Wire, HELUFLON® FEP-6Y, 3G0.5mm2, stranded, Cu, FEP, black, 600V Min Qty: 1 | 93 |
|
$4.2600 / $5.2700 | Buy Now |
Part Details for 24553
24553 CAD Models
24553 Part Data Attributes
|
24553
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
24553
HELUKABEL
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME RESISITANT | |
Application | CONTROL CABINET SUBJECTED TO HIGH THERMAL EFFECTS | |
Approvals | CE; DIN; EAC; EN; IEC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | YES | |
Diameter | 3.5 mm | |
IEC Conformance | YES | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -100 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |