Part Details for 2455221000 by Weidmüller Interface GmbH & Co. KG
Overview of 2455221000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2455221000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5475
|
Newark | Sail-M12G-L-10Pgr |Weidmuller 2455221000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0400 / $102.8900 | Buy Now |
DISTI #
281-2455221000-ND
|
DigiKey | SAIL-M12G-L-10PGR Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$119.5600 | Buy Now |
DISTI #
2455221000
|
Avnet Americas | Cable Assembly 5 Position M12 Circular Plug PUR 1.5mm2 10m - Bulk (Alt: 2455221000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2455221000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12G-L-10PGR RoHS: Compliant | 0 |
|
$76.2900 / $94.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$67.6900 / $85.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$67.6900 / $85.8300 | Buy Now |