Part Details for 24552 by HELUKABEL
Overview of 24552 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FEP-6Y/2X0.50
|
TME | Wire, HELUFLON® FEP-6Y, 2x0.5mm2, stranded, Cu, FEP, black, 600V Min Qty: 1 | 116 |
|
$4.3800 | Buy Now |
Part Details for 24552
24552 CAD Models
24552 Part Data Attributes
|
24552
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
24552
HELUKABEL
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME RESISITANT | |
Application | CONTROL CABINET SUBJECTED TO HIGH THERMAL EFFECTS | |
Approvals | CE; DIN; EAC; EN; IEC; VDE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | YES | |
Diameter | 3.3 mm | |
IEC Conformance | YES | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -100 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |