Part Details for 2455 by Burkert Fluid Control Systems
Overview of 2455 by Burkert Fluid Control Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2455A-B | Analog Devices | LTM4650-1 Demo Board - 150A, 3 | |
DC2455A-C | Analog Devices | LTM4650-1 Demo Board - 200A, 4 | |
DC2455A-A | Analog Devices | LTM4650-1 Demo Board - 100A, 2 |
Price & Stock for 2455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74437786
|
RS | VALVE, DIAPHRAGM, 2031-A-2-40,0-00-00-0000-D-H *, 2031 SERIES | Burkert Fluid Control Systems 2455 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$858.2800 | RFQ |