Part Details for 2453760000 by Weidmüller Interface GmbH & Co. KG
Overview of 2453760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2453760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4252
|
Newark | Tb, Wire To Brd, 9Pos, 6Awg, Th, Pitch Spacing:10Mm, No. Of Positions:9Ways, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Weidmuller 2453760000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6400 | Buy Now |
DISTI #
2453760000-ND
|
DigiKey | TERM BLK 9P SIDE ENTRY 10MM PCB Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2170 | Buy Now |
DISTI #
2453760000
|
Avnet Americas | PC Board Terminal Block Header 9Power Position 10mm Right Angle Through Hole Black Box (Alt: 2453760000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2453760000
|
Mouser Electronics | Pluggable Terminal Blocks LUF 10.00/09/90V 5.0SN BK BX RoHS: Compliant | 0 |
|
$21.9600 / $25.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.6800 / $30.0300 | Buy Now |
DISTI #
C1S809200374902
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$24.3000 / $26.4000 | Buy Now |