Part Details for 2453690000 by Weidmüller Interface GmbH & Co. KG
Overview of 2453690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2453690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4245
|
Newark | Tb, Wire To Brd, 2Pos, 6Awg, Th, Pitch Spacing:10Mm, No. Of Positions:2Ways, Wire Size Awg Min:18Awg, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm2, Wire Connection Method:Push In, Rated Current:76A, Rated Voltage:1Kv, Block Rohs Compliant: Yes |Weidmuller 2453690000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 | Buy Now |
DISTI #
2453690000-ND
|
DigiKey | TERM BLK 2P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
115 In Stock |
|
$4.8817 / $8.8100 | Buy Now |
DISTI #
2453690000
|
Avnet Americas | PC Board Terminal Block Header 2Power Position 10mm Right Angle Through Hole Black Box (Alt: 2453690000) Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
470-2453690000
|
Mouser Electronics | Fixed Terminal Blocks LUF 10.00/02/90V 5.0SN BK BX RoHS: Compliant | 13 |
|
$4.8800 / $8.8000 | Buy Now |
DISTI #
WEI2453690000
|
Heilind Electronics | R/A PCB TERM,10MM CTR,2P, PUSHWIRE,OMNIMATE | Americas - 12 in Stock |
|
$5.8322 / $6.3182 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0300 / $7.4700 | Buy Now | |
DISTI #
2453690000
|
Avnet Americas | PC Board Terminal Block Header 2Power Position 10mm Right Angle Through Hole Black Box (Alt: 2453690000) Min Qty: 40 Package Multiple: 40 | 0 |
|
RFQ | |
DISTI #
WEI2453690000
|
Interstate Connecting Components | R/A PCB TERM,10MM CTR,2P, PUSHWIRE,OMNIMATE | 4 |
|
$5.8322 / $6.3182 | Buy Now |
DISTI #
SMC-2453690000
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 40 |
|
RFQ | |
DISTI #
2884740
|
element14 Asia-Pacific | TB, WIRE TO BRD, 2POS, 6AWG, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1605 / $9.2915 | Buy Now |