There are no models available for this part yet.
Overview of 2453551000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2453551000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2453551000-ND
|
DigiKey | HDC XX5E01 MFSXXXX-1000 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$238.1300 | Buy Now | |
DISTI #
2453551000
|
Avnet Americas | Cable Assembly PUR Cat5e 10m 4 Position Circular to 4 Position Circular Plug-Receptacle - Bulk (Alt: 2453551000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.4014 / $171.0601 | Buy Now | |
DISTI #
470-2453551000
|
Mouser Electronics | Heavy Duty Power Connectors HDC XX5E01 MFSXXXX-1000 RoHS: Compliant | 0 |
|
$149.1900 / $168.2700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.9600 / $161.0700 | Buy Now | ||
DISTI #
77342293
|
Verical | 2453551000 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$70.5942 | Buy Now | |
DISTI #
2453551000-WEI
|
TME | 2453551000 Min Qty: 1 | 2 |
|
$64.5410 / $64.5412 | Buy Now | |
DISTI #
C1S809200806580
|
Chip1Stop | Unclassified | 2 |
|
$64.7000 | Buy Now |