Part Details for 2451351020 by Molex
Overview of 2451351020 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Price & Stock for 2451351020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15762-ND
|
DigiKey | MINIFIT JR 10 CIRCUIT BLACK 2M Min Qty: 1 Lead time: 16 Weeks Container: Bag |
393 In Stock |
|
$24.8673 / $33.5800 | Buy Now |
DISTI #
2451351020
|
Avnet Americas | Minifit Jr 10 Circuit Black 2M OM - Bulk (Alt: 2451351020) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5845 / $31.2706 | Buy Now |
DISTI #
245135-1020
|
TTI | Sensor Cables / Actuator Cables MINIFIT 10CKT CBL AY DR OVERMOLDED 2M BLK Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.9100 | Buy Now |
DISTI #
MX-245135-1020
|
TME | Cable, Mini-Fit Jr, female, PIN: 10, Len: 2m, 5A, Insulation: PVC Min Qty: 1 | 0 |
|
$27.0200 / $40.5300 | RFQ |
Part Details for 2451351020
2451351020 CAD Models
2451351020 Part Data Attributes:
|
2451351020
Molex
Buy Now
Datasheet
|
Compare Parts:
2451351020
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Rated Current | 5 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |