Part Details for 2451321020 by Molex
Overview of 2451321020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2451321020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15777-ND
|
DigiKey | MICROFIT 10 CIRCUIT BLACK 2M OVE Min Qty: 1 Lead time: 16 Weeks Container: Bag |
380 In Stock |
|
$21.4480 / $22.5400 | Buy Now |
DISTI #
2451321020
|
Avnet Americas | Microfit 10 Circuit Black 2M Overmolded - Bulk (Alt: 2451321020) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0680 / $29.5121 | Buy Now |
DISTI #
69880522
|
Verical | Cable Assembly 2m Micro-Fit to Micro-Fit 10 to 10 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 668 |
|
$22.7400 / $24.5500 | Buy Now |
DISTI #
245132-1020
|
TTI | Rectangular Cable Assemblies MICROFIT 10CKT CBL DR OVERMOLDED 2M BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$22.7200 | Buy Now |
DISTI #
MX-245132-1020
|
TME | Cable, Micro-Fit 3.0, female, PIN: 10, Len: 2m, 3A, Insulation: PVC Min Qty: 1 | 0 |
|
$30.2100 / $45.3200 | RFQ |
Part Details for 2451321020
2451321020 CAD Models
2451321020 Part Data Attributes
|
2451321020
Molex
Buy Now
Datasheet
|
Compare Parts:
2451321020
Molex
Cable Assembly, 20AWG, 300V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | MICRO-FIT 3.0 | |
Application | POWER | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.5 mm | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG |