Part Details for 2451320610 by Molex
Overview of 2451320610 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2451320610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15770-ND
|
DigiKey | MICROFIT 6 CIRCUIT BLACK 1M OVER Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0882 / $21.1300 | Buy Now |
DISTI #
2451320610
|
Avnet Americas | MLX2451320610 - Bulk (Alt: 2451320610) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2337 / $17.1370 | Buy Now |
DISTI #
77314742
|
Verical | 2451320610 Molex Cable Assembly AC Power 1m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG - Arrow.com RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 451 |
|
$19.5571 / $20.7424 | Buy Now |
DISTI #
77782127
|
Verical | 2451320610 Molex Cable Assembly AC Power 1m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$29.8000 / $36.8788 | Buy Now |
DISTI #
245132-0610
|
TTI | Rectangular Cable Assemblies MICROFIT 6CKT CBL AY DR OVERMOLDED 1M BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 342 In Stock |
|
$16.6100 / $19.2500 | Buy Now |
DISTI #
MX-245132-0610
|
TME | Cable, Micro-Fit 3.0, female, PIN: 6, Len: 1m, 4A, Insulation: PVC Min Qty: 1 | 32 |
|
$18.0300 / $27.0300 | Buy Now |
DISTI #
2451320610
|
Avnet Abacus | MLX2451320610 (Alt: 2451320610) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2451320610
2451320610 CAD Models
2451320610 Part Data Attributes
|
2451320610
Molex
Buy Now
Datasheet
|
Compare Parts:
2451320610
Molex
Cable Assembly, 20AWG, 300V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Application | POWER | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.5 mm | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 20 AWG |