Part Details for 2451320299 by Molex
Overview of 2451320299 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2451320299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17586-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 2POS Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
311 In Stock |
|
$1.7750 / $2.5200 | Buy Now |
DISTI #
2451320299
|
Avnet Americas | Conn Adaptor 2POS Micro-Fit 3.0 PL-PL ST Bag - Bulk (Alt: 2451320299) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1143 / $3.9613 | Buy Now |
DISTI #
245132-0299
|
TTI | Headers & Wire Housings Microfit 3.0 Plug Adaptor 2 Circuit RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 75 In Stock |
|
$3.5600 | Buy Now |
DISTI #
MX-245132-0299
|
TME | Coupler, wire-wire, male, Micro-Fit 3.0, 3mm, PIN: 2, for cable Min Qty: 1 | 11 |
|
$4.3400 / $8.0700 | Buy Now |
DISTI #
MOL245132-0299
|
Interstate Connecting Components | PLUG ADPTR,2POS,2ROW MICROFIT3.0,OVRMLD BLK | 62 |
|
$3.0437 / $3.3979 | Buy Now |
DISTI #
2451320299
|
Avnet Abacus | Conn Adaptor 2POS Micro-Fit 3.0 PL-PL ST Bag (Alt: 2451320299) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2451320299
2451320299 CAD Models
2451320299 Part Data Attributes
|
2451320299
Molex
Buy Now
|
Compare Parts:
2451320299
Molex
|
Samacsys Manufacturer | Molex |