Part Details for 2451301050 by Molex
Overview of 2451301050 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451301050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2451301050-ND
|
DigiKey | 10 CIRCUIT 5M NANOFIT OVERMOLDED Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
247 In Stock |
|
$27.0700 / $29.2300 | Buy Now |
DISTI #
WM21071-ND
|
DigiKey | 10 CIRCUIT 5M NANOFIT OVERMOLDED Min Qty: 200 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.5109 | Buy Now |
DISTI #
2451301050
|
Avnet Americas | Cable Assembly UL 2464 5m 20AWG 10POS Nano-Fit Power to 10POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451301050) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
245130-1050
|
TTI | Rectangular Cable Assemblies Nano-Fit 10Ckt 5m OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MX-245130-1050
|
TME | Cable, Nano-Fit, female, PIN: 10, Len: 5m, 8A, Insulation: PVC, tinned Min Qty: 1 | 4 |
|
$25.1000 / $37.6600 | Buy Now |
Part Details for 2451301050
2451301050 CAD Models
2451301050 Part Data Attributes
|
2451301050
Molex
Buy Now
Datasheet
|
Compare Parts:
2451301050
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Rated Current | 6 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |