Part Details for 2451301010 by Molex
Results Overview of 2451301010 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451301010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21068-ND
|
DigiKey | 10 CIRCUIT 1M NANOFIT OVERMOLDED Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.4220 / $20.8300 | Buy Now |
DISTI #
2451301010
|
Avnet Americas | Cable Assembly UL 2464 1m 20AWG 10POS Nano-Fit Power to 10POS Nano-Fit Power F-F Bag - Bulk (Alt: 24... more RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_21693668
|
Arrow Electronics | Cable Assembly 1m Nano-Fit to Nano-Fit 10 to 10 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1950 | Americas - 157 |
|
$2.2510 / $11.8330 | Buy Now |
DISTI #
37042948
|
Verical | Cable Assembly 1m Nano-Fit to Nano-Fit 10 to 10 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1950 | Americas - 157 |
|
$11.8330 | Buy Now |
DISTI #
65700456
|
Verical | Cable Assembly 1m Nano-Fit to Nano-Fit 10 to 10 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$15.0700 / $15.9500 | Buy Now |
DISTI #
47635902
|
Verical | Cable Assembly 1m Nano-Fit to Nano-Fit 10 to 10 POS F-F Crimp-Crimp 20AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 19 |
|
$15.0700 / $15.9500 | Buy Now |
DISTI #
MX-245130-1010
|
TME | Cable, Nano-Fit, female, PIN: 10, Len: 1m, 8A, Insulation: PVC, tinned Min Qty: 1 | 0 |
|
$16.7300 / $25.0900 | RFQ |
DISTI #
2451301010
|
Avnet Abacus | Cable Assembly UL 2464 1m 20AWG 10POS NanoFit Power to 10POS NanoFit Power FF Bag (Alt: 2451301010) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2451301010
2451301010 CAD Models
2451301010 Part Data Attributes
|
2451301010
Molex
Buy Now
Datasheet
|
Compare Parts:
2451301010
Molex
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Rated Current | 6 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |