Part Details for 2451300205 by Molex
Overview of 2451300205 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 2451300205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21047-ND
|
DigiKey | 2 CIRCUIT 500MM NANOFIT OVERMOLD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2684 In Stock |
|
$3.5375 / $6.3800 | Buy Now |
DISTI #
2451300205
|
Avnet Americas | Cable Assembly UL 2464 0.5m 20AWG 2POS Nano-Fit Power to 2POS Nano-Fit Power F-F Bag - Bulk (Alt: 2451300205) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
32143810
|
Verical | 2451300205 Molex Cable Assembly AC Power 0.5m Nano-Fit to Nano-Fit 2 POS F-F Crimp 20AWG - Arrow.com RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1846 | Americas - 934 |
|
$0.9658 | Buy Now |
DISTI #
35650530
|
Verical | 2451300205 Molex Cable Assembly AC Power 0.5m Nano-Fit to Nano-Fit 2 POS F-F Crimp 20AWG - Arrow.com RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 239 |
|
$4.0700 / $4.1500 | Buy Now |
DISTI #
245130-0205
|
TTI | Rectangular Cable Assemblies Nano-Fit 2Ckt 500mm OTS Cable Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MX-245130-0205
|
TME | Cable, Nano-Fit, female, PIN: 2, Len: 0.5m, 8A, Insulation: PVC, 20AWG Min Qty: 1 | 0 |
|
$5.5700 / $8.3600 | RFQ |
Part Details for 2451300205
2451300205 CAD Models
2451300205 Part Data Attributes
|
2451300205
Molex
Buy Now
Datasheet
|
Compare Parts:
2451300205
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 7 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |