Part Details for 245110-08-M0.25 by Amphenol RF
Overview of 245110-08-M0.25 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245110-08-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8018
|
Newark | Mmcx Straight Plug To Sma Straight Bulkhead Jack Rg-178 50 Ohm 250 Mm (9.84 Inches) |Amphenol Rf 245110-08-M0.25 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1600 / $23.6200 | Buy Now |
DISTI #
115-245110-08-M0.25-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 9.843" Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.5432 | Buy Now |
DISTI #
AMR245110-08-M0.25
|
Heilind Electronics | MMCX STRAIGHT PLUG TO SMA STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 250 mm Length 50 Ohms RoHS: Compliant | 0 |
|
$16.2200 / $25.3500 | Buy Now |
DISTI #
AMR245110-08-M0.25
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO SMA STRA | 0 |
|
Buy Now | |
DISTI #
56884.1
|
TestEquity LLC | Amphenol RF 245110-08-M0.25 RF Cable, MMCX Straight Plug to SMA Straight Bulkhead Jack, RG-178, 250mm L, 50 Ohm | 0 |
|
$25.1400 | Buy Now |