Part Details for 245110-08-48.00 by Amphenol RF
Overview of 245110-08-48.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245110-08-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8029
|
Newark | Mmcx Straight Plug To Sma Straight Bulkhead Jack Rg-178 50 Ohm 48 Inches (1219 Mm) |Amphenol Rf 245110-08-48.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3300 / $29.6700 | Buy Now |
DISTI #
115-245110-08-48.00-ND
|
DigiKey | COAX CBL SMA TO MMCX Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.3200 | Buy Now |
DISTI #
AMR245110-08-48.00
|
Heilind Electronics | MMCX STRAIGHT PLUG TO SMA STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 48 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$18.3600 / $31.1900 | Buy Now |
DISTI #
AMR245110-08-48.00
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO SMA STRA | 0 |
|
Buy Now | |
DISTI #
245110-08-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$21.9200 / $23.2000 | Buy Now |
|
Master Electronics | RF Cable Assembly MMCX Straight Plug to SMA Straight Bulkhead Jack RG-178 48 in Length 50 Ohms RoHS: Compliant | 1 Factory Stock |
|
$18.3600 / $31.1900 | Buy Now |
DISTI #
56883.1
|
TestEquity LLC | Amphenol RF 245110-08-48.00 RF Cable, MMCX Straight Plug to SMA Straight Bulkhead Jack, RG-178, 48" L, 50 Ohm | 0 |
|
$29.8600 | Buy Now |