Part Details for 245110-08-36.00 by Amphenol RF
Overview of 245110-08-36.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131318-245110RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel. | |
10131318-245110PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 100u\\ Matte Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
66245-110LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Backplane - Double row - 10 Positions - 2.54 mm (0.100in) . |
Price & Stock for 245110-08-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8028
|
Newark | Mmcx Straight Plug To Sma Straight Bulkhead Jack Rg-178 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 245110-08-36.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $28.0000 | Buy Now |
DISTI #
115-245110-08-36.00-ND
|
DigiKey | COAX CBL SMA TO MMCX Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.7232 | Buy Now |
DISTI #
AMR245110-08-36.00
|
Heilind Electronics | MMCX STRAIGHT PLUG TO SMA STRA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Crimp Jack To MMCX Crimp Plug RoHS: Compliant | 1 Factory Stock |
|
$18.9500 / $29.4300 | Buy Now |
DISTI #
AMR245110-08-36.00
|
Interstate Connecting Components | MMCX STRAIGHT PLUG TO SMA STRA | 0 |
|
Buy Now | |
DISTI #
245110-08-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.7000 / $21.8800 | Buy Now |
|
Master Electronics | SMA Bulkhead Crimp Jack To MMCX Crimp Plug RoHS: Compliant | 1 Factory Stock |
|
$18.9500 / $29.4300 | Buy Now |
DISTI #
56882.1
|
TestEquity LLC | Amphenol RF 245110-08-36.00 RF Cable, MMCX Straight Plug to SMA Straight Bulkhead Jack, RG-178, 36" L, 50 Ohm | 0 |
|
$28.9900 | Buy Now |