Part Details for 245106-02-M0.25 by Amphenol RF
Overview of 245106-02-M0.25 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245106-02-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8009
|
Newark | Mmcx Right Angle Plug To Sma Straight Bulkhead Jack Rg-174 50 Ohm 250 Mm (9.84 Inches) |Amphenol Rf 245106-02-M0.25 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8200 / $21.0200 | Buy Now |
DISTI #
ARF3255-ND
|
DigiKey | CBL ASSY SMA-MMCX JCK-PLG 9.843" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$16.9317 / $23.5500 | Buy Now |
DISTI #
AMR245106-02-M0.25
|
Heilind Electronics | MMCX RIGHT ANGLE PLUG TO SMA S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8100 / $21.1400 | Buy Now |
DISTI #
AMR245106-02-M0.25
|
Interstate Connecting Components | MMCX RIGHT ANGLE PLUG TO SMA S | 0 |
|
Buy Now | |
DISTI #
245106-02-M0.25
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.2800 / $15.3900 | Buy Now |
DISTI #
56864.1
|
TestEquity LLC | Amphenol RF 245106-02-M0.25 RF Cable, MMCX Rt Angle Plug to SMA Straight Bulkhead Jack, RG-174, 250mm L, 50 Ohm | 0 |
|
$22.4400 | Buy Now |