Part Details for 245106-01-12.00 by Amphenol RF
Overview of 245106-01-12.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245106-01-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7713
|
Newark | Mmcx Right Angle Plug To Sma Straight Bulkhead Jack Rg-316 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 245106-01-12.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2300 / $20.2900 | Buy Now |
DISTI #
ACX2533-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$13.1659 / $20.1800 | Buy Now |
DISTI #
V99:2348_16920270
|
Arrow Electronics | SMA Straight Bulkhead Jack to MMCX Right Angle Plug on RG-316 cable 12 inches Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1608 | Americas - 2 |
|
$2.9960 | Buy Now |
DISTI #
71634690
|
RS | SMA Straight Bulkhead Jack to MMCX Right Angle Plug on RG-316 cable, 12 inches | Amphenol RF 245106-01-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4400 / $20.2700 | RFQ |
DISTI #
AMR245106-01-12.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
$14.9231 / $18.6936 | Buy Now |
|
Onlinecomponents.com | SMA Straight Bulkhead Jack to MMCX Right Angle Plug on RG-316 cable 12 inches RoHS: Compliant | 0 |
|
$13.0900 / $20.4000 | Buy Now |
DISTI #
AMR245106-01-12.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
$14.9231 / $18.6936 | Buy Now |
DISTI #
245106-01-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.4200 / $14.8600 | Buy Now |
DISTI #
56853.1
|
TestEquity LLC | Amphenol RF 245106-01-12.00 RF Cable, MMCX Rt Angle Plug to SMA Straight Bulkhead Jack, RG-316, 12" L, 50 Ohm | 0 |
|
$16.3000 | Buy Now |