Part Details for 2451050 (25531538) (MPOFI-1000500-100RS) by RS Pro
Results Overview of 2451050 (25531538) (MPOFI-1000500-100RS) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC100R-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Receptacle, 1.27mm (0.05inch). | |
TPS65086100RSKR | Texas Instruments | Configurable Multi-Rail PMIC for MPSoCs and FPGAs 64-VQFN -40 to 85 | |
TPS65086100RSKT | Texas Instruments | Configurable Multi-Rail PMIC for MPSoCs and FPGAs 64-VQFN -40 to 85 |
Price & Stock for 2451050 (25531538) (MPOFI-1000500-100RS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72273418
|
RS | Screw, #10-32 X 1/2 Phillips Oval Machine, Zinc Plated | RS PRO 2451050 (25531538) RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Package | 5 |
|
$4.5200 / $5.7600 | Buy Now |