245103-05-36.00
Description: Interconnection Device

Overview of 245103-05-36.00 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for 245103-05-36.00 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 245103-05-36.00
Avnet Americas Cable Assembly Coaxial 0.914m BNC Straight Plug to Mini-SMB Right Angle Plug RG-179 - Bag (Alt: 245103-05-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag 0
  • 25 $21.4012
$21.4012 Buy Now
DISTI # 523-245103-05-36.00
Mouser Electronics RF Cable Assemblies BNC St Plg Mini-SMB RA Plg RG-179 36in RoHS: Compliant 46
  • 1 $33.1000
  • 10 $28.9800
  • 25 $28.2600
  • 50 $25.7700
  • 100 $23.9400
  • 250 $22.6200
$22.6200 / $33.1000 Buy Now

CAD Models for 245103-05-36.00 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 245103-05-36.00 by Amphenol Corporation

245103-05-36.00
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 245103-05-36.00
    Amphenol Corporation
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 245103-05-36.00 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 245103-05-36.00 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 245103-05-36.00 would you like to use for your alert(s)?
  • Please alert me when 245103-05-36.00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 245103-05-36.00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 245103-05-36.00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 245103-05-36.00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 245103-05-36.00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 245103-05-36.00 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: