Part Details for 245103-02-36.00 by Amphenol Corporation
Overview of 245103-02-36.00 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245103-02-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8916
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Straight Plug to 90° SMB Plug, RG174, 50 ohm, 36 ", 914.4 mm - Bulk (Alt: 66AH8916) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13 Partner Stock |
|
$22.5800 / $27.4600 | Buy Now |
DISTI #
245103-02-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, BNC Straight Plug to 90° SMB Plug, RG174, 50 ohm, 36 ", 914.4 mm - Bag (Alt: 245103-02-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$20.2652 | Buy Now |
DISTI #
523-245103-02-36.00
|
Mouser Electronics | RF Cable Assemblies BNC STRT Plg to SMB RA Plg RG-174 36in RoHS: Compliant | 37 |
|
$21.7800 / $26.9700 | Buy Now |
DISTI #
C1S116748415656
|
Chip1Stop | Coaxial Cable Assembly | 25 |
|
$26.2000 / $30.2000 | Buy Now |
DISTI #
C1S116729478478
|
Chip1Stop | Coaxial Cable Assembly RoHS: Compliant | 25 |
|
$21.0000 | Buy Now |
Part Details for 245103-02-36.00
245103-02-36.00 CAD Models
245103-02-36.00 Part Data Attributes
|
245103-02-36.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
245103-02-36.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |