Part Details for 2450DP14B7200T by Johanson Technology Inc
Overview of 2450DP14B7200T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for 2450DP14B7200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK8554
|
Newark | 2.4G/Uwb Dplxr T&r /7 Inch Reel |Johanson Technology 2450DP14B7200T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 | Buy Now |
Part Details for 2450DP14B7200T
2450DP14B7200T CAD Models
2450DP14B7200T Part Data Attributes
|
2450DP14B7200T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450DP14B7200T
Johanson Technology Inc
Duplexer, 7200MHz(Tx), 7200MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Insertion Loss (Rx) | 1.3 dB | |
Insertion Loss (Tx) | 1.3 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Receive Center Frequency | 7200 MHz | |
Transmit Center Frequency | 7200 MHz | |
Width | 0.8 mm |