2450BP41D100A
Description: 2450 MHz, CERAMIC BPF

Overview of 2450BP41D100A by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Healthcare

CAD Models for 2450BP41D100A by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2450BP41D100A by Johanson Dielectrics Inc

2450BP41D100A
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Center or Cutoff Frequency (fo/fc)
2450 MHz
Filter Type
CERAMIC BPF
Insertion Loss-Max
2.3 dB
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Want to compare parts?
  1. 2450BP41D100A
    Johanson Dielectrics Inc
    2450 MHz, CERAMIC BPF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2450BP41D100A by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2450BP41D100A by Johanson Dielectrics Inc

  • Please alert me when 2450BP41D100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2450BP41D100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2450BP41D100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2450BP41D100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2450BP41D100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2450BP41D100A by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: