Part Details for 2450BP18C100A by Johanson Dielectrics Inc
Overview of 2450BP18C100A by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2450BP18C100A
2450BP18C100A CAD Models
2450BP18C100A Part Data Attributes
|
2450BP18C100A
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2450BP18C100A
Johanson Dielectrics Inc
2450 MHz, CERAMIC BPF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 350000 kHz | |
Attenuation@Freq-Max | 25 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.85 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |