Part Details for 2450BM15B0003E by Johanson Dielectrics Inc
Overview of 2450BM15B0003E by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450BM15B0003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-2450BM15B0003E
|
Mouser Electronics | Signal Conditioning 2.45GHz BALUN/FILTER RoHS: Compliant | 3198 |
|
$0.4290 / $0.9500 | Buy Now |
|
Bristol Electronics | 3202 |
|
RFQ | ||
|
Quest Components | 2561 |
|
$0.5040 / $1.6800 | Buy Now | |
|
LCSC | 10dB 18012 2.4GHz2.5GHz 2.2dB 0805 Balun ROHS | 1 |
|
$1.2934 / $1.9511 | Buy Now |