Part Details for 2450BL15B100E by Johanson Dielectrics Inc
Overview of 2450BL15B100E by Johanson Dielectrics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450BL15B100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_01334158
|
Arrow Electronics | RF Transformer 1:1.414 6 Terminal Solder SMD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2429 | Europe - 104000 |
|
$0.1009 / $0.1140 | Buy Now |
DISTI #
82785036
|
Verical | RF Transformer 1:1.414 6 Terminal Solder SMD RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2429 | Americas - 104000 |
|
$0.1009 / $0.1140 | Buy Now |
|
Bristol Electronics | 14058 |
|
RFQ | ||
|
ComSIT USA | 2.45GHZ, 1:2 RATIO, RF BALUN TRANSFORMER RF Transformer, 2400MHz Min, 2500MHz Max RoHS: Compliant |
|
|
RFQ |