-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5014
|
Newark | Low Pass Filter, 2.4-2.5Ghz, 0402, Filter Type:Low Pass, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Iot, Ism, V2X, Wearables, Wifi, Filter Case Style:0402 [1005 Metric], Product Range:-Rohs Compliant: Yes |Johanson Technology 2450LP07C0100T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0970 | Buy Now |
DISTI #
66AH5015
|
Newark | Low Pass Filter, 2.4-2.5Ghz, 0402, Filter Type:Low Pass, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Iot, Ism, V2X, Wearables, Wifi, Filter Case Style:0402 [1005 Metric], Product Range:-Rohs Compliant: Yes |Johanson Technology 2450LP07C0100T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1420 | Buy Now |
DISTI #
3409078
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10000 |
|
$0.1262 / $0.3123 | Buy Now |
DISTI #
3409078
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 10000 |
|
$0.2081 / $0.3160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2450LP07C0100T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450LP07C0100T
Johanson Technology Inc
Ceramic LPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.4 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.7 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Width | 0.5 mm |