Part Details for 2450BP41D100A001E by Johanson Technology Inc
Overview of 2450BP41D100A001E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Part Details for 2450BP41D100A001E
2450BP41D100A001E CAD Models
2450BP41D100A001E Part Data Attributes
|
2450BP41D100A001E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450BP41D100A001E
Johanson Technology Inc
Band Pass Filter, 1 Section(s) Min, 1 Section(s) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Filter Type | BAND PASS FILTER | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 |