Part Details for 2450BM15B0002E by Johanson Dielectrics Inc
Overview of 2450BM15B0002E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2450BM15B0002E
2450BM15B0002E CAD Models
2450BM15B0002E Part Data Attributes
|
2450BM15B0002E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2450BM15B0002E
Johanson Dielectrics Inc
POWER TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 0.7 mm | |
Insertion Loss | 1.7 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | POWER TRANSFORMER | |
Width | 1.25 mm |