Part Details for 2450AT42E010BE by Johanson Technology Inc
Overview of 2450AT42E010BE by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450AT42E010BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC3096
|
Newark | Single Band Chip Antenna, 2.4Ghz, 50 Ohm, Centre Frequency:2.4Ghz, Antenna Case Size:5Mm X 2Mm X 1.5Mm, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Johanson Technology 2450AT42E010BE Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 / $0.7180 | Buy Now |
DISTI #
2450AT42E010BE
|
Avnet Asia | Antenna Chip -2dBi 2480MHz 2-Pin SMD T/R (Alt: 2450AT42E010BE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2352 / $0.2630 | Buy Now |
Part Details for 2450AT42E010BE
2450AT42E010BE CAD Models
2450AT42E010BE Part Data Attributes
|
2450AT42E010BE
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT42E010BE
Johanson Technology Inc
RF/Microwave Antenna,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Application | ISM/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Operating Frequency-Max | 2480 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 2 W |