Part Details for 2450AT18A100R by Johanson Technology Inc
Overview of 2450AT18A100R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 2450AT18A100R
2450AT18A100R CAD Models
2450AT18A100R Part Data Attributes:
|
2450AT18A100R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AT18A100R
Johanson Technology Inc
RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ANTENNA GAIN IS -0.5 DBI | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | Tin (Sn) | |
Transmission Power-Max | 2 W |
Alternate Parts for 2450AT18A100R
This table gives cross-reference parts and alternative options found for 2450AT18A100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2450AT18A100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450AT18B100 | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | 2450AT18A100R vs 2450AT18B100 |
2450AT18B100S | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max | Johanson Dielectrics Inc | 2450AT18A100R vs 2450AT18B100S |
2450AT18A100 | RF/Microwave Antenna, 2400MHz Min, 2500MHz Max, ROHS COMPLIANT PACKAGE-2 | Johanson Technology Inc | 2450AT18A100R vs 2450AT18A100 |