Part Details for 2450AD14A5500001T by Johanson Technology Inc
Overview of 2450AD14A5500001T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2450AD14A5500001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6676
|
Newark | 2.4-5G Mini Dual Ant Rohs Compliant: Yes |Johanson Technology 2450AD14A5500001T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3020 | Buy Now |
DISTI #
712-2450AD14A5500001TCT-ND
|
DigiKey | RF ANT 2.4GHZ/5.5GHZ CHIP SLD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6997 In Stock |
|
$0.2188 / $0.6600 | Buy Now |
Part Details for 2450AD14A5500001T
2450AD14A5500001T CAD Models
2450AD14A5500001T Part Data Attributes
|
2450AD14A5500001T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2450AD14A5500001T
Johanson Technology Inc
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Omnidirectional | NO | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2480 MHz | |
RF/Microwave Device Type | ANTENNA-OTHER |