Part Details for 245046050000868+ by Kyocera AVX Components
Overview of 245046050000868+ by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245046050000868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24-5046-050-000-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM REC 50P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7900 | Buy Now |
DISTI #
245046050000868+
|
Avnet Abacus | Conn Stacking Receptacle 50 POS 3mm/3.5mm/4mm/4.5mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 245046050000868+) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |