Part Details for 245046030100868+ by Kyocera AVX Components
Overview of 245046030100868+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245046030100868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-245046030100868+-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7468 | Buy Now |
DISTI #
245046030100868+
|
Avnet Americas | Conn Stacking Receptacle 30 POS 3mm/3.5mm/4mm/4.5mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 245046030100868+) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7150 | Buy Now |
DISTI #
346-245046030100868+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Recpt 0.5mm Pitch 30 pos RoHS: Compliant | 0 |
|
$0.7460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6420 | Buy Now |
DISTI #
24-5046-030-100-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM REC 30P RA W/TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.8300 | Buy Now |
DISTI #
245046030100868+
|
Avnet Abacus | Conn Stacking Receptacle 30 POS 3mm/3.5mm/4mm/4.5mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 245046030100868+) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 245046030100868+
245046030100868+ CAD Models
245046030100868+ Part Data Attributes
|
245046030100868+
Kyocera AVX Components
Buy Now
|
Compare Parts:
245046030100868+
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |