Part Details for 245016202010081 by Kyocera AVX Components
Overview of 245016202010081 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 245016202010081
245016202010081 CAD Models
245016202010081 Part Data Attributes
|
245016202010081
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
245016202010081
Kyocera AVX Components
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 125016202010081 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 245016202010081
This table gives cross-reference parts and alternative options found for 245016202010081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 245016202010081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55302/64-E40X | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Receptacle | 245016202010081 vs M55302/64-E40X |
CDS40S-050202-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | 245016202010081 vs CDS40S-050202-TH |
M55302/58LF40S | Incon Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 245016202010081 vs M55302/58LF40S |
FDR-62-01-40-01-000 | Incon Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 245016202010081 vs FDR-62-01-40-01-000 |
M55302/64LC40F | IEH Corp | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 245016202010081 vs M55302/64LC40F |
M55302/64-D40X | Amphenol Corporation | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | 245016202010081 vs M55302/64-D40X |
SL2220V-KWP4B | Foxconn | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | 245016202010081 vs SL2220V-KWP4B |
71973-6820 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | 245016202010081 vs 71973-6820 |
93691-440 | Amphenol FCi | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | 245016202010081 vs 93691-440 |
RM262-040-451-5500 | AirBorn Inc | $35.4855 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 245016202010081 vs RM262-040-451-5500 |