Part Details for 2450-NFP by Keithley Instruments
Overview of 2450-NFP by Keithley Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
24502BVA | Renesas Electronics Corporation | 1024x4 CMOS RAM | |
UPA2450TL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Price & Stock for 2450-NFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1261
|
Newark | Source Meter, 200V, 1A, 20W, Without Front Panel, No. Of Channels:1Channels, Product Range:2400 Series Graphical System Sourcemeter, Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source, Output Power:20W Rohs Compliant: Yes |Keithley 2450-NFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,180.0000 | Buy Now |
DISTI #
795-2450-NFP
|
Mouser Electronics | Source Measure Units - SMUs Digital SourceMeter with No Front Panel RoHS: Compliant | 0 |
|
$7,180.0000 | Order Now |
DISTI #
70282176
|
RS | Interactive SourceMeter with No Front Panel | Keithley Instruments 2450-NFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,040.0000 | RFQ |
DISTI #
2304181321512664
|
TestEquity LLC | Keithley 2450-NFP Graphical Digital SourceMeter Instrument with No Front Panel, 200 V, 1 A, 20 W | 0 |
|
$7,180.0000 | Buy Now |
Part Details for 2450-NFP
2450-NFP CAD Models
2450-NFP Part Data Attributes
|
2450-NFP
Keithley Instruments
Buy Now
|
Compare Parts:
2450-NFP
Keithley Instruments
|
Samacsys Manufacturer | KEITHLEY |