Part Details for 2450-001-X5U0-102Z by Tusonix
Overview of 2450-001-X5U0-102Z by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 2450-001-X5U0-102Z
2450-001-X5U0-102Z CAD Models
2450-001-X5U0-102Z Part Data Attributes:
|
2450-001-X5U0-102Z
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2450-001-X5U0-102Z
Tusonix
Feed Through Capacitor, 1 Function(s), 500V, 20A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1000 µF | |
Diameter | 7.14 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.72 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2450-001-X5U0-102Z
This table gives cross-reference parts and alternative options found for 2450-001-X5U0-102Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2450-001-X5U0-102Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2450-001-X5U0-102ZLF | Feed Through Capacitor, 1 Function(s), 500V, 20A, ROHS COMPLIANT PACKAGE-2 | Tusonix | 2450-001-X5U0-102Z vs 2450-001-X5U0-102ZLF |