Part Details for 2450-001-X5P0-211K by Tusonix
Overview of 2450-001-X5P0-211K by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2450-001-X5P0-211K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2450-001-X5P0-211K-ND
|
DigiKey | CAP FEEDTHRU 210PF 500V AXIAL Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2450-001-X5P0-211K
|
TTI | EMI Feedthrough Filters TUBULAR FEED-THRU CAPACITOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 2450-001-X5P0-211K
2450-001-X5P0-211K CAD Models
2450-001-X5P0-211K Part Data Attributes:
|
2450-001-X5P0-211K
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2450-001-X5P0-211K
Tusonix
Feed Through Capacitor, 1 Function(s), 500V, 20A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 210 µF | |
Diameter | 7.14 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 4.72 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | STUD MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |