Part Details for 245-28-1-06 by CnC Tech LLC
Overview of 245-28-1-06 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 245-28-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1490-ND
|
DigiKey | CONN IC DIP SOCKET 28POS TIN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
619 In Stock |
|
$0.3181 / $0.6800 | Buy Now |
|
Onlinecomponents.com | IC Socket Low Cost - Pitch 0.100" (2.54mm) - 28Pos - Retentive - 0.300" (7.62mm) Row Spacing - Phosphor Bronze - Tin Plated | 0 |
|
$0.2792 / $0.4135 | Buy Now |
Part Details for 245-28-1-06
245-28-1-06 CAD Models
245-28-1-06 Part Data Attributes:
|
245-28-1-06
CnC Tech LLC
Buy Now
|
Compare Parts:
245-28-1-06
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |