Part Details for 245-24-1-06 by CnC Tech LLC
Results Overview of 245-24-1-06 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
245-24-1-06 Information
245-24-1-06 by CnC Tech LLC is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 245-24-1-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2554-ND
|
DigiKey | CONN IC DIP SOCKET 24POS TIN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1997 In Stock |
|
$0.3068 / $0.5300 | Buy Now |
|
Onlinecomponents.com | IC Socket Low Cost - Pitch 0.100" (2.54mm) - 24Pos - Retentive - 0.300" (7.62mm) Row Spacing - Phosp... more RoHS: Compliant | 0 |
|
$0.2462 / $0.3654 | Buy Now |