Part Details for 244NQ045-1 by SMC Diode Solutions
Results Overview of 244NQ045-1 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
244NQ045-1 Information
244NQ045-1 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 244NQ045-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1320-ND
|
DigiKey | DIODE SCHOTTKY 45V PRM11 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5137 / $38.1500 | Buy Now |
DISTI #
244NQ045-1-SMC
|
TME | Module: diode, single diode, 45V, If: 240A, PRM1-1, Ifsm: 4.56kA Min Qty: 1 | 0 |
|
$26.4000 / $38.5000 | RFQ |