Part Details for 244NQ035 by Sensitron Semiconductors
Overview of 244NQ035 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 244NQ035
244NQ035 CAD Models
244NQ035 Part Data Attributes
|
244NQ035
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
244NQ035
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, HALF PAK-1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PUFM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4560 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 244NQ035
This table gives cross-reference parts and alternative options found for 244NQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 244NQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
244NQ035E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 35V V(RRM), Silicon, | Microsemi Corporation | 244NQ035 vs 244NQ035E3 |