244NQ040-1
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, MODULE-1

Overview of 244NQ040-1 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 244NQ040-1 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 244NQ040-1 by Sangdest Microelectronics (Nanjing) Co Ltd

244NQ040-1
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
MODULE-1
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.73 V
JESD-30 Code
R-PUFM-X1
Non-rep Pk Forward Current-Max
4560 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
20000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 244NQ040-1
    Sangdest Microelectronics (Nanjing) Co Ltd
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, MODULE-1
    VS

Related Parts for 244NQ040-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 244NQ040-1 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 244NQ040-1 by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when 244NQ040-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 244NQ040-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 244NQ040-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 244NQ040-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 244NQ040-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 244NQ040-1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: