Part Details for 244NQ035 by Microsemi Corporation
Overview of 244NQ035 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 244NQ035
244NQ035 CAD Models
244NQ035 Part Data Attributes
|
244NQ035
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
244NQ035
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 35V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X1 | |
Non-rep Pk Forward Current-Max | 3500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 240 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 244NQ035
This table gives cross-reference parts and alternative options found for 244NQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 244NQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
244NQ035-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, GREEN, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 244NQ035 vs 244NQ035-G |
244NQ035 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, HALF PAK-1 | Sensitron Semiconductors | 244NQ035 vs 244NQ035 |