Part Details for 244839-E by TE Connectivity
Overview of 244839-E by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 244839-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8082
|
Newark | Conn, Hdr, 68Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 244839-E RoHS: Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 280 |
|
$5.0000 / $5.7300 | Buy Now |
DISTI #
62AK4885
|
Newark | Conn, Plug, 68Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:68Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 244839-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 150 |
|
$4.5100 | Buy Now |
DISTI #
2684-244839CT-ND
|
DigiKey | SMC M VERT Q 68POS SMT 1.75MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6684 In Stock |
|
$4.0457 / $9.0600 | Buy Now |
DISTI #
244839-E
|
Avnet Americas | Pin Header, 1 A, 1.75 mm, Board-to-Board, 1.27 mm, 2 Rows, 68 Contacts, Surface Mount Straight - Tape and Reel (Alt: 244839-E) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 13 Weeks, 1 Days Container: Reel | 560 |
|
$4.0457 | Buy Now |
DISTI #
305-244839
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68-PIN,VERTICAL,SMT RoHS: Compliant | 302 |
|
$4.4800 / $7.8400 | Buy Now |
DISTI #
V36:1790_07724203
|
Arrow Electronics | Conn Shrouded Header HDR 68 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks Date Code: 2328 | Americas - 570 |
|
$3.8650 / $3.8670 | Buy Now |
DISTI #
E02:0323_13272286
|
Arrow Electronics | Conn Shrouded Header HDR 68 POS 1.27mm Solder ST SMD T/R RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 5 Weeks Date Code: 2407 | Europe - 280 |
|
$3.4943 | Buy Now |
|
Future Electronics | SMCQ 68 M AB VV 8-13 CL * H007 137 E005 RoHS: Not Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks Container: Box | 1120Box |
|
$2.9900 / $3.0800 | Buy Now |
DISTI #
ERN244839
|
Heilind Electronics | SMC MALE CONNECTOR 68-PIN VERTICAL SMT | Americas - 0 in Stock |
|
$4.6816 / $5.3944 | Buy Now |
|
Onlinecomponents.com | SMCQ 68 M AB VV 8-13 CL * H007 137 E005 RoHS: Compliant |
160 In Stock |
|
$3.5100 / $6.2200 | Buy Now |
Part Details for 244839-E
244839-E CAD Models
244839-E Part Data Attributes
|
244839-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
244839-E
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.275 inch | |
Body Depth | 0.266 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |